MS27656T11B99SC L/C

Heilind Number:EDA357-015-554-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B99SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B99SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-554-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it ensures reliable performance even in demanding environments. Featuring a single row design with 15 copper alloy contacts, each with a robust 5 A amperage rating, it guarantees secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your setup. With a convenient right-angle mount orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this high-quality connector.