MS27656T11F35PA L/C

Heilind Number:EDA357-015-554-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-554-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. This essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and right angle mount orientation, it offers efficient space utilization on your circuit board. The contact material, crafted from Copper Alloy, guarantees reliable conductivity in every connection. Featuring 15 positions and a pitch of .156 inches, it accommodates multiple signals with precision. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions, making it ideal for a wide range of applications in industries. Upgrade your connectivity solutions today with this high-performance Card Edge Connector.