MS27656T11F35S L/C

Heilind Number:EDA357-015-557-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-557-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component boasts a sleek black finish and a durable construction, with UL 94V-0 Thermoplastic Polyester housing ensuring reliable performance. Featuring a single row layout with 15 copper alloy contact positions, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation adds flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.