MS27656T11F35SA L/C

Heilind Number:EDA357-015-557-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-557-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 5 A amperage rating and features precision-machined Copper Alloy contacts for reliable signal transfer. The single-row design with 15 positions ensures seamless integration, while the .156-inch pitch and .2-inch row spacing offer efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability even in harsh industrial environments. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.