MS27656T11F4S L/C

Heilind Number:EDA357-015-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11F4S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11F4S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-558-104

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row layout with 15 positions and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee efficient signal transfer. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Its right-angle mount orientation offers versatility in installation, making it a must-have component for your connectivity needs. Explore more in our PCB Connectors collection.