MS27656T11F4SA L/C

Heilind Number:EDA357-015-558-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11F4SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11F4SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-558-107

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 15 positions, it offers optimal performance in a compact form factor. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches guarantee precise alignment. Perfect for right angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications. Trust in this connector for efficient and secure board-to-board connections.