MS27656T11F4SB L/C

Heilind Number:EDA357-015-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11F4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11F4SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black design, it not only offers a secure fit but also ensures reliable power transmission with a 5A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 15 positions, it is perfect for a variety of applications. The copper alloy contact material and .156-inch pitch further enhance its conductivity. With a right-angle mount orientation, it facilitates easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore its potential in our PCB Connectors collection.