MS27656T11F4SC L/C

Heilind Number:EDA357-015-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11F4SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11F4SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-558-112

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a sleek black design, it offers reliable performance with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, this connector ensures durability and efficient conductivity. With a single row layout and 15 positions, it facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Designed for right-angle mounting, it's suitable for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.