MS27656T11F5SC L/C

Heilind Number:EDA357-015-559-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11F5SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11F5SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-559-112

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration, this black connector features a single row with 15 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for use in PCB connectors, this component is a must-have for your connectivity needs.