357-016-400-201

Heilind Number:EDA357-016-400-201
Manufacturer:EDAC
Manufacturer Number:357-016-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-400-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB integration in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and resilience. With two rows of copper alloy contacts, it offers reliable connectivity with a current rating of 5A. The .156-inch pitch and .2-inch row spacing ensure easy installation, while the straight mount orientation allows for efficient board-to-board connections. With 16 positions available, it provides ample room for multiple connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in our Card Edge Connector for superior performance and longevity in your electronic projects.