357-016-400-202

Heilind Number:EDA357-016-400-202
Manufacturer:EDAC
Manufacturer Number:357-016-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-400-202

Detailed Description

Elevate your PCB connectivity with our 357-016-400-202 Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a high amperage of 5A, making it perfect for power-intensive applications. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability. With two rows of precision-engineered copper alloy contacts, each spaced at .156 inches, you can achieve seamless signal transmission across 16 positions. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this connector to deliver top-tier performance in your PCB assemblies.