357-016-400-203

Heilind Number:EDA357-016-400-203
Manufacturer:EDAC
Manufacturer Number:357-016-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-400-203

Detailed Description

Introducing our 357-016-400-203 Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. Designed for precision and reliability, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal conductivity and longevity. With two rows and 16 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connections in your electronic projects. Upgrade to superior connectivity with this essential component, available now in our extensive range of PCB connectors.