357-016-400-208

Heilind Number:EDA357-016-400-208
Manufacturer:EDAC
Manufacturer Number:357-016-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-400-208

Detailed Description

Introducing our 357-016-400-208 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, capable of handling up to 5A of power, it offers secure and efficient signal transmission. The 16-position design, with a .156-inch pitch and .2-inch row spacing, allows for precise and seamless integration into your PCB layout. Whether you require straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers uncompromising performance. Trust in the 357-016-400-208 for your critical board connectivity needs.