357-016-400-212

Heilind Number:EDA357-016-400-212
Manufacturer:EDAC
Manufacturer Number:357-016-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-400-212

Detailed Description

Introducing our 357-016-400-212 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted with precision and durability in mind, this connector boasts a striking black color and is designed to handle a maximum amperage of 5 A, making it suitable for a wide range of electronic applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures optimal safety and performance. With two rows of high-quality Copper Alloy contacts spaced at .156 inches pitch and .2 inches row spacing, it offers excellent connectivity for 16 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this Card Edge Connector for efficient and secure PCB connections, a must-have in any electronic setup. Elevate your connectivity game with this essential component from our comprehensive range of products.