357-016-400-258

Heilind Number:EDA357-016-400-258
Manufacturer:EDAC
Manufacturer Number:357-016-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-400-258

Detailed Description

Introducing our 357-016-400-258 Card Edge Connector, the ideal solution for seamless board-to-board connectivity in electronic applications. Engineered for reliability, this connector boasts a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, it ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 16 positions allow for versatile connectivity options. Designed for straight mounting orientation, it simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Trust in the 357-016-400-258 for seamless and secure board-level connections in your electronic designs.