357-016-400-268

Heilind Number:EDA357-016-400-268
Manufacturer:EDAC
Manufacturer Number:357-016-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-400-268

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector, SKU 357-016-400-268. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With two rows of 16 positions each, it offers ample connectivity options for your circuit boards. The contact material is a robust Copper Alloy, providing excellent conductivity. With a pitch of .156 in and row spacing of .2 in, precise and secure connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and extreme environments. Trust in our Card Edge Connector to deliver seamless board-to-board connections, meeting the demands of your electronic systems with ease. Upgrade your PCB connectivity with our high-performance Card Edge Connector, SKU 357-016-400-268. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With two rows of 16 positions each, it offers ample connectivity options for your circuit boards. The contact material is a robust Copper Alloy, providing excellent conductivity. With a pitch of .156 in and row spacing of .2 in, precise and secure connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and extreme environments. Trust in our Card Edge Connector to deliver seamless board-to-board connections, meeting the demands of your electronic systems with ease.