357-016-400-278

Heilind Number:EDA357-016-400-278
Manufacturer:EDAC
Manufacturer Number:357-016-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-400-278

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Engineered for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a dual-row design and 16 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in our high-quality product to deliver seamless connectivity in your electronic systems.