357-016-401-101

Heilind Number:EDA357-016-401-101
Manufacturer:EDAC
Manufacturer Number:357-016-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-401-101

Detailed Description

Upgrade your PCB connections with our 357-016-401-101 Card Edge Connector. Designed for high-performance applications, this black connector offers reliable power delivery with a 5A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any environment. With a single row configuration and 16 positions, it provides seamless board-to-board connectivity. The Copper Alloy contact material guarantees optimal signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for efficient and secure PCB connections in your projects.