357-016-401-102

Heilind Number:EDA357-016-401-102
Manufacturer:EDAC
Manufacturer Number:357-016-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-401-102

Detailed Description

Enhance your PCB connectivity with our 357-016-401-102 Card Edge Connector. Designed for optimal performance, this black connector boasts a high amperage rating of 5 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row configuration and 16 positions, it offers seamless integration on your circuit board. The copper alloy contacts provide reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for efficient signal transmission. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your projects. Explore our range of connectors for more options to suit your needs.