357-016-401-103

Heilind Number:EDA357-016-401-103
Manufacturer:EDAC
Manufacturer Number:357-016-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-401-103

Detailed Description

Introducing our 357-016-401-103 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a single row configuration with 16 positions, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees robust protection, while the copper alloy contact material offers optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise alignment during assembly. Its straight mount orientation simplifies installation, making it perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity with our black Card Edge Connector, where quality meets performance.