357-016-401-107

Heilind Number:EDA357-016-401-107
Manufacturer:EDAC
Manufacturer Number:357-016-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-401-107

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-016-401-107, designed for seamless board-to-board connectivity. Engineered for reliability, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal conductivity in any application. With a pitch of .156 inches and 16 positions, it offers precise alignment and secure attachment. The sleek black design adds a touch of sophistication to any PCB assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in harsh environments. Trust in the 357-016-401-107 for efficient and dependable connectivity in your electronic projects.