357-016-401-112

Heilind Number:EDA357-016-401-112
Manufacturer:EDAC
Manufacturer Number:357-016-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-401-112

Detailed Description

Introducing our 357-016-401-112 Card Edge Connector, a reliable and high-performance component essential for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and longevity in any application. With a single row layout and 16 positions, it offers ample connectivity possibilities while maintaining efficient signal transmission. The copper alloy contact material guarantees low resistance and superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in its straight mount orientation for effortless installation and enjoy peace of mind knowing your connections are secure and stable. Elevate your PCB design with the 357-016-401-112 Card Edge Connector, the perfect solution for your connectivity needs.