357-016-401-158

Heilind Number:EDA357-016-401-158
Manufacturer:EDAC
Manufacturer Number:357-016-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-401-158

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-016-401-158, designed for seamless PCB connectivity in a variety of applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both robustness and compliance with safety standards. With a single row configuration and 16 positions, it facilitates efficient board-to-board connections with ease. The contact material, Copper Alloy, guarantees reliable and low-resistance transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its straight mount orientation for convenient installation. Elevate your PCB connectivity game with this essential component from our extensive lineup of high-quality connectors.