357-016-401-168

Heilind Number:EDA357-016-401-168
Manufacturer:EDAC
Manufacturer Number:357-016-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-401-168

Detailed Description

Maximize the efficiency of your PCB connections with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage rating of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any environment. With a single row layout and 16 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Upgrade your setup with this essential component today.