357-016-401-178

Heilind Number:EDA357-016-401-178
Manufacturer:EDAC
Manufacturer Number:357-016-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-401-178

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-016-401-178, designed for seamless board-to-board connectivity in electronic applications. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also compliant with safety standards. With a single row configuration and 16 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a variety of environments. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connections. Elevate your PCB designs with the 357-016-401-178 Card Edge Connector.