357-016-405-101

Heilind Number:EDA357-016-405-101
Manufacturer:EDAC
Manufacturer Number:357-016-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-405-101

Detailed Description

Introducing our 357-016-405-101 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and featuring robust Copper Alloy contacts, this connector guarantees reliable performance in any application. With a single row design and a pitch of .156 inches, it offers easy and efficient installation. The sleek black finish adds a touch of sophistication to your PCB layout. With 16 positions and a 5A amperage rating, it ensures seamless power and signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for both industrial and commercial use. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.