357-016-405-102

Heilind Number:EDA357-016-405-102
Manufacturer:EDAC
Manufacturer Number:357-016-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-405-102

Detailed Description

Introducing the 357-016-405-102 Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a classic black hue, this connector not only offers reliable performance but also adds a touch of elegance to your electronic setups. With a single row design and 16 copper alloy contact positions, it ensures efficient power transmission up to 5 A, perfect for high-performance applications. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the straight mount orientation offers versatility in setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your connectivity game with this essential component from our comprehensive range of board-to-board connectors.