357-016-405-103

Heilind Number:EDA357-016-405-103
Manufacturer:EDAC
Manufacturer Number:357-016-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-405-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration into your PCB assembly. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a low amperage rating of 5 A, it's perfect for a wide range of applications. The 16-position, single-row design with a pitch of .156 inches and row spacing of .2 inches allows for efficient board-to-board connections. Made with copper alloy contacts, this connector guarantees optimal conductivity. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in various settings. Trust in the quality and versatility of our Card Edge Connector for all your connectivity needs.