357-016-405-104

Heilind Number:EDA357-016-405-104
Manufacturer:EDAC
Manufacturer Number:357-016-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-405-104

Detailed Description

Introducing our high-performance Card Edge Connector ( 357-016-405-104) designed for seamless board-to-board connectivity in electronic systems. With a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. Featuring a single row layout and 16 positions, it offers efficient signal transmission with a 5A amperage rating. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide range of industrial and commercial environments. Trust in our innovative solution for robust and efficient PCB connectivity.