357-016-405-107

Heilind Number:EDA357-016-405-107
Manufacturer:EDAC
Manufacturer Number:357-016-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-405-107

Detailed Description

Introducing the 357-016-405-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a single row layout with 16 positions, allowing for efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal performance even in harsh environments. The black color adds a touch of sophistication to any electronic assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust the 357-016-405-107 for seamless and reliable board-to-board connections in your next project.