357-016-405-178

Heilind Number:EDA357-016-405-178
Manufacturer:EDAC
Manufacturer Number:357-016-405-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-405-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-405-178

Detailed Description

Introducing our 357-016-405-178 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 16 positions, it offers ample connectivity options, while the copper alloy contact material guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, and its straight mount orientation simplifies PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in the quality and precision of this connector for seamless board-to-board connections in your electronic devices.