357-016-420-201

Heilind Number:EDA357-016-420-201
Manufacturer:EDAC
Manufacturer Number:357-016-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-420-201

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector features a sleek black design that not only adds a professional touch to your electronic projects but also ensures enhanced visibility and easy identification. With a high amperage rating of 5 A, it guarantees reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional flame resistance and durability, making it safe for use in various environments. Boasting two rows of contacts made from high-quality Copper Alloy, this connector provides 16 positions for efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in extreme conditions. Trust our Card Edge Connector to deliver superior connectivity for your electronic designs.