357-016-420-202

Heilind Number:EDA357-016-420-202
Manufacturer:EDAC
Manufacturer Number:357-016-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-420-202

Detailed Description

Introducing our 357-016-420-202 Card Edge Connector, a crucial component for seamless board-to-board connectivity in your electronic devices. Engineered for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, providing durability and safety. With a 5A amperage rating, it ensures efficient power transmission. The two rows of copper alloy contacts, spaced at .156" pitch and .2" row spacing, offer a total of 16 positions for secure and stable connections. Designed for straightforward installation, this connector has a straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Trust in the quality and functionality of our Card Edge Connector to optimize the performance of your PCB assemblies.