357-016-420-203

Heilind Number:EDA357-016-420-203
Manufacturer:EDAC
Manufacturer Number:357-016-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-420-203

Detailed Description

Introducing our high-performance Card Edge Connector, the indispensable component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector is designed for optimal performance in demanding electronic applications. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures a professional aesthetic but also guarantees reliable operation. The 16-position, dual-row design offers ample connectivity options, while the copper alloy contacts provide efficient power delivery with a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in various environments. Trust in our Card Edge Connector to deliver seamless connectivity and unparalleled performance in your electronic projects.