357-016-420-204

Heilind Number:EDA357-016-420-204
Manufacturer:EDAC
Manufacturer Number:357-016-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-420-204

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability and safety. With two rows of precision-machined Copper Alloy contacts, it offers optimal signal transmission and power delivery. The .156-inch pitch and .2-inch row spacing accommodate 16 positions, perfect for complex circuitry. Engineered for ease of use, the straight mount orientation streamlines installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Trust in its quality and performance for all your connectivity needs.