357-016-420-207

Heilind Number:EDA357-016-420-207
Manufacturer:EDAC
Manufacturer Number:357-016-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-420-207

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed with utmost precision and reliability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With two rows of meticulously crafted Copper Alloy contacts, each capable of carrying up to 5 A of current, you can trust in consistent, high-quality connectivity. The 16-position design, with a pitch of .156 inches and row spacing of .2 inches, offers precise alignment and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide variety of environments. Trust in its straight mount orientation for a secure fit every time. Elevate your PCB connections with this essential component, a standout in our extensive lineup of cutting-edge connectors.