357-016-420-258

Heilind Number:EDA357-016-420-258
Manufacturer:EDAC
Manufacturer Number:357-016-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-420-258

Detailed Description

Introducing our high-performance Card Edge Connector, engineered for seamless integration and reliable connectivity in your PCB designs. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .156 inches, it ensures efficient signal transmission with minimal interference. With 16 positions available in total, this connector is perfect for handling multiple data channels. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.