357-016-421-103

Heilind Number:EDA357-016-421-103
Manufacturer:EDAC
Manufacturer Number:357-016-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-421-103

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-016-421-103. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring it meets rigorous safety standards. With a single row layout and 16 positions, it provides ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Whether you need a straight or right-angle mount, this connector is versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for both industrial and commercial use. Trust in our Card Edge Connector for seamless board-to-board connections in your projects.