357-016-421-104

Heilind Number:EDA357-016-421-104
Manufacturer:EDAC
Manufacturer Number:357-016-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-421-104

Detailed Description

Experience seamless connectivity with our Card Edge Connector, SKU 357-016-421-104. Designed for efficiency and durability, this black connector is a crucial component for your electronic assemblies. With an amperage rating of 5A, you can trust in its reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures safety and compliance with industry standards. Featuring a single row design with 16 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Whether for straight mount orientation or in challenging environments with temperatures ranging from -40 to 105°C, this connector performs flawlessly. Trust in our high-quality product to streamline your board-to-board PCB connections with ease. Explore our full range of connectors in the Products category.