357-016-421-108

Heilind Number:EDA357-016-421-108
Manufacturer:EDAC
Manufacturer Number:357-016-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-421-108

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-016-421-108. Designed for optimal performance, this connector offers a reliable connection for your electronic components. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row design and 16 positions, it provides ample space for your connections. The copper alloy contact material guarantees efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our product to streamline your PCB connectivity needs.