357-016-421-112

Heilind Number:EDA357-016-421-112
Manufacturer:EDAC
Manufacturer Number:357-016-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-421-112

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and long-lasting performance. Its single row design, featuring 16 positions, allows for efficient and space-saving connectivity. The contact material, composed of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation further simplifies the assembly process. Rated for a wide operating temperature range of -40 to 105°C, this connector is suitable for use in various environments. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connector is the perfect solution for your PCB connection needs. Explore our full range of connectors and experience the pinnacle of quality and performance.