357-016-421-158

Heilind Number:EDA357-016-421-158
Manufacturer:EDAC
Manufacturer Number:357-016-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-421-158

Detailed Description

Introducing our 357-016-421-158 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector is both visually striking and reliable. Featuring a single row layout with 16 positions and a .156-inch pitch, it offers optimal connectivity for your electronic devices. The contact material is made of copper alloy, ensuring excellent conductivity. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.