357-016-421-168

Heilind Number:EDA357-016-421-168
Manufacturer:EDAC
Manufacturer Number:357-016-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-421-168

Detailed Description

Introducing our 357-016-421-168 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector is not only visually appealing, but also highly functional. With a low amperage rating of 5 A, it is perfect for delicate electronic applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Featuring a single row design with 16 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in our Card Edge Connector for seamless board-to-board connections in your electronics projects.