357-016-421-178

Heilind Number:EDA357-016-421-178
Manufacturer:EDAC
Manufacturer Number:357-016-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-421-178

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 16 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, guarantees reliable conductivity. Operating at temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Upgrade to the 357-016-421-178 and experience enhanced connectivity like never before.