357-016-422-201

Heilind Number:EDA357-016-422-201
Manufacturer:EDAC
Manufacturer Number:357-016-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-422-201

Detailed Description

Introducing our 357-016-422-201 Card Edge Connector, a sleek and dependable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With two rows of high-quality Copper Alloy contacts, capable of handling up to 5A of current, you can trust in seamless and efficient power transmission. The .156" pitch and .2" row spacing allow for easy integration into your PCB layout, while the straight mount orientation offers versatility in assembly. With 16 positions available, this connector provides ample connectivity options. Plus, with an operating temperature range of -40 to 105 °C, it's suitable for use in a wide range of environments. Trust in the 357-016-422-201 for superior performance in all your board-to-board PCB connections.