357-016-422-202

Heilind Number:EDA357-016-422-202
Manufacturer:EDAC
Manufacturer Number:357-016-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-422-202

Detailed Description

Upgrade your PCB connectivity with our 357-016-422-202 Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a high amperage rating of 5A, perfect for demanding applications. The .156 inch pitch and .2 inch row spacing provide precise and secure connections, while the 16 positions accommodate multiple signals. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries. Trust in our product to streamline your board-to-board PCB connectivity.