357-016-422-203

Heilind Number:EDA357-016-422-203
Manufacturer:EDAC
Manufacturer Number:357-016-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-422-203

Detailed Description

Enhance the connectivity of your electronic devices with our innovative Card Edge Connector, 357-016-422-203. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 16 positions, it offers ample connectivity for your PCB needs. The high-quality copper alloy contact material guarantees reliable signal transmission, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component, available now in our extensive lineup of connectors.