357-016-422-207

Heilind Number:EDA357-016-422-207
Manufacturer:EDAC
Manufacturer Number:357-016-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-422-207

Detailed Description

Upgrade your connectivity with our 357-016-422-207 Card Edge Connector. Designed for high-performance applications, this black connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment for 16 positions, perfect for secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your PCB connectivity with this essential component.