357-016-422-208

Heilind Number:EDA357-016-422-208
Manufacturer:EDAC
Manufacturer Number:357-016-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-422-208

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 16 positions each, it provides ample connectivity for your applications. The copper alloy contact material and .156 inch pitch guarantee optimal signal transmission. Easy to install in a straight orientation, this connector is perfect for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in our Card Edge Connector to deliver seamless performance and long-lasting connectivity.