357-016-422-212

Heilind Number:EDA357-016-422-212
Manufacturer:EDAC
Manufacturer Number:357-016-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-422-212

Detailed Description

Enhance your PCB connectivity with our 357-016-422-212 Card Edge Connector. Engineered for reliable performance, this connector features a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester housing material for enhanced durability. With two rows of 16 positions each, it provides ample connectivity for your circuit boards. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, this connector operates seamlessly in a wide temperature range from -40 to 105°C. Trust in its quality construction and precision engineering, making it an essential component in your PCB assembly process. Elevate your connectivity solutions with this high-performance Card Edge Connector.